0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8751

RoHS

Date/Lot Code

Each
1+45,740 $
5+40,840 $
10+35,930 $
25+35,360 $
100+34,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0305

RoHS

Date/Lot Code

Each
1+30,430 $
5+27,110 $
10+23,780 $
25+23,190 $
100+22,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
15V/µs
1.5kA
27.4A
0.0029ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AC9241

RoHS

Each
1+23,940 $
10+22,760 $
25+21,220 $
50+18,600 $
100+17,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
52.5mm
4V/µs
442A
27.4A
2900µohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1338

RoHS

Date/Lot Code

Each
27+29,690 $
54+28,700 $
81+28,290 $
135+27,870 $
270+27,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
15V/µs
1.5kA
27.4A
0.0032ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
85AK4146

RoHS

Each
1+29,940 $
10+28,740 $
25+27,160 $
50+24,510 $
100+23,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
15V/µs
1.5kA
27.4A
2900µohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK