0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0279

RoHS

Date/Lot Code

Each
1+26,240 $
5+23,210 $
10+19,570 $
25+17,760 $
100+16,550 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
30V/µs
1.35kA
27.6A
0.0025ohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0354

RoHS

Date/Lot Code

Each
30+15,250 $
60+15,230 $
90+14,870 $
150+14,510 $
300+14,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
900V
PC Pin
-
35V/µs
1.155kA
27.6A
0.0027ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6386

RoHS

Each
1+14,890 $
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
900V
-
37.5mm
35V/µs
1.155kA
27.6A
-
42mm
35mm
50mm
C4AQ-M Series
-
105°C
AEC-Q200
12AN6372

RoHS

Each
1+18,950 $
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
-
Through Hole
700V
Radial Leaded
37.5mm
30V/µs
1.35kA
27.6A
0.0025ohm
42mm
35mm
46mm
C4AQ-M Series
-
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK