Power Film Capacitors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(3)
RMS Current (Irms)
=27.8A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance
(1)
(3)
Capacitance Tolerance
(5)
Typical Applications
(2)
(3)
Capacitor Mounting
(5)
Voltage(AC)
(2)
Voltage(DC)
(4)
(1)
Humidity Rating
(2)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+27,360 $ 5+24,460 $ 10+21,560 $ 25+20,550 $ 100+19,540 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 12V/µs | 480A | 27.8A | 0.004ohm | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+39,930 $ 5+35,330 $ 10+29,800 $ 25+27,050 $ 100+25,200 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 6200µohm | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+40,070 $ 5+35,430 $ 10+29,860 $ 25+27,090 $ 100+25,230 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+40,070 $ 5+35,430 $ 10+29,860 $ 25+27,090 $ 100+25,230 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+28,890 $ 50+26,650 $ 100+24,820 $ 250+23,380 $ 500+22,160 $ | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 12V/µs | 480A | 27.8A | 4000µohm | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||