0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3333

RoHS

Each
1+8,850 $
25+8,450 $
100+7,360 $
250+6,830 $
500+6,110 $
Plus de tarifs
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
-
57.5mm
30mm
45mm
MP HAPB Series
-40°C
85°C
-
87AK9857

RoHS

Each
1+22,690 $
5+19,980 $
10+17,250 $
25+16,490 $
100+15,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
4200µohm
-
57.7mm
35mm
60mm
FE Series
-40°C
125°C
-
45AM3728

RoHS

Each
1+27,650 $
5+24,560 $
10+20,850 $
25+19,000 $
100+17,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1kA
28A
0.0042ohm
-
57.5mm
35mm
60mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
01AC1644

RoHS

Each
1+17,180 $
25+13,480 $
100+11,900 $
250+11,880 $
500+11,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
502A
28A
2200µohm
-
41.5mm
20mm
40mm
C4AT Series
-40°C
85°C
-
69AC3835

RoHS

Each
36+14,220 $
72+13,940 $
108+13,650 $
180+13,370 $
360+13,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
PC Pin
37.5mm
965V/µs
1.158kA
28A
0.0029ohm
-
42.5mm
28mm
37mm
C4AS Series
-40°C
85°C
-
12AC6439

RoHS

Each
1+17,180 $
10+16,460 $
25+14,650 $
50+13,820 $
100+12,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
Radial Leaded
37.5mm
965V/µs
1.158kA
28A
2900µohm
-
42.5mm
28mm
37mm
C4AS Series
-40°C
85°C
-
85AC1706

RoHS

Each
1+119,760 $
5+111,010 $
10+102,240 $
25+100,460 $
50+98,690 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
28A
3600µohm
75mm
-
-
147mm
C44P-R Series
-25°C
70°C
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK