Power Film Capacitors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(2)
(4)
(5)
RMS Current (Irms)
=2A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(6)
(6)
Capacitor Case / Package
(3)
(9)
Capacitance
(1)
(1)
(5)
(5)
Capacitance Tolerance
(2)
(10)
Typical Applications
(5)
(4)
(3)
Capacitor Mounting
(12)
Voltage(AC)
(2)
(2)
(1)
(1)
(1)
Voltage(DC)
(2)
(4)
(2)
(1)
(3)
Humidity Rating
(7)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,360 $ 25+3,040 $ 100+2,520 $ 250+2,270 $ 500+2,150 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 65A | 2A | 0.065ohm | - | 32mm | 9mm | 19mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 160+2,490 $ 500+2,260 $ 1000+1,960 $ 2500+1,760 $ | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 40A | 2A | - | - | 32mm | 9mm | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1800+0,289 $ 3600+0,288 $ 5400+0,285 $ 9000+0,282 $ 18000+0,278 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | - | 13mm | 4mm | 9mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+1,030 $ 20+0,962 $ 30+0,890 $ 50+0,820 $ 100+0,756 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 65A | 2A | 0.094ohm | - | 18mm | 6mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,500 $ 25+2,970 $ 100+2,560 $ 250+2,460 $ 500+2,350 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 40A | 2A | - | - | 32mm | 9mm | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,506 $ 25+0,429 $ 50+0,349 $ 100+0,301 $ 500+0,260 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | - | 13mm | 4mm | 9mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+3,940 $ 10+3,310 $ 25+3,100 $ 50+2,900 $ 100+2,620 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 65A | 2A | 0.065ohm | - | 32mm | 9mm | 19mm | MKP1848C Series | -55°C | 105°C | - | ||||||
11AN6210 RoHS | Each | 1+4,930 $ 25+3,740 $ 100+2,930 $ 250+2,770 $ 500+2,590 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 70A | 2A | 0.065ohm | - | 32mm | 9mm | 19mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 25+25,630 $ 50+10,740 $ 75+9,980 $ 125+8,750 $ 250+8,150 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.01µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | - | 2.75kV/µs | 28A | 2A | 0.0616ohm | 12mm | 31mm | - | 31mm | 42L Series | -55°C | 105°C | - | ||||||
Each | 1500+0,426 $ 3000+0,414 $ 4500+0,402 $ 7500+0,389 $ 15000+0,375 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 29A | 2A | 0.078ohm | - | 18mm | 4mm | 10mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+5,410 $ 10+4,770 $ 25+4,420 $ 50+4,060 $ 100+3,620 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | - | 34mm | 940C Series | -55°C | 105°C | - | ||||||
Each | 1+5,630 $ 10+5,050 $ 25+4,720 $ 50+4,400 $ 100+3,960 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | - | 34mm | 940C Series | -55°C | 105°C | - | ||||||