0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH5071

RoHS

Each
10+1,210 $
25+1,090 $
50+0,975 $
100+0,852 $
500+0,745 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
59AM5154

RoHS

Each
5+2,510 $
10+2,010 $
25+1,860 $
50+1,720 $
100+1,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
DC Link
-
Through Hole
-
-
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
120V/µs
-
3.2A
0.0335ohm
31.5mm
12.5mm
21.5mm
-
B32714P Series
-
-55°C
125°C
AEC-Q200
-
11AN1101

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+1,590 $
10+1,510 $
25+1,360 $
50+1,230 $
100+1,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 10%
PFC, Resonant Circuits, Snubber
-
Through Hole
-
250V
-
1kV
-
PC Pin
22.5mm
600V/µs
-
3.2A
0.0455ohm
26.5mm
8.5mm
16.5mm
-
B32653A Series
-
-40°C
110°C
AEC-Q200
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK