0
0 articles0,00 $

Power Film Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6626

RoHS

Date/Lot Code

Each
1+1,130 $
10+0,580 $
25+0,563 $
50+0,548 $
100+0,531 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
77A
3.5A
0.029ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
50AK8360

RoHS

Each
1+2,960 $
25+2,140 $
100+1,650 $
250+1,580 $
500+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
40A
3.5A
0.0533ohm
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN1981

RoHS

Each
1+3,280 $
25+2,240 $
100+1,820 $
250+1,650 $
500+1,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
60V/µs
60A
3.5A
0.039ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
39AH9169

RoHS

Each
10+0,765 $
25+0,690 $
50+0,618 $
100+0,540 $
500+0,472 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
3.5A
0.029ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
87AK9843

RoHS

Each
1+1,960 $
25+1,750 $
100+1,500 $
250+1,370 $
500+1,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
50AK0628

RoHS

Each
1+2,670 $
100+2,140 $
250+1,980 $
500+1,810 $
1000+1,700 $
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
40A
3.5A
0.0533ohm
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
59AM5161

RoHS

Each
5+2,850 $
10+1,990 $
15+1,880 $
25+1,750 $
50+1,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3.5A
0.0255ohm
31.5mm
11mm
19mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4807

RoHS

Each
1+2,750 $
25+2,290 $
100+2,140 $
250+1,970 $
500+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
60A
3.5A
0.039ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7613

RoHS

Each
5+3,040 $
10+2,540 $
15+2,360 $
25+2,200 $
50+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
3.5A
0.0213ohm
31.5mm
11mm
19mm
B32754 Series
-40°C
105°C
-
09AN4835

RoHS

Each
1+2,750 $
25+2,290 $
100+2,140 $
250+1,970 $
500+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6241

RoHS

Each
1+5,940 $
10+4,340 $
25+4,020 $
50+3,700 $
100+3,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
160A
3.5A
0.032ohm
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
45AM3726

RoHS

Each
1+1,720 $
10+1,530 $
25+1,290 $
50+1,170 $
100+1,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
70AH3180

RoHS

Each
300+4,310 $
600+4,140 $
900+4,090 $
1500+4,030 $
3000+4,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
100A
3.5A
0.0366ohm
41mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
57X3621

RoHS

Date/Lot Code

Each
99+3,820 $
198+3,770 $
297+3,700 $
495+3,640 $
990+3,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
35V/µs
105A
3.5A
0.014ohm
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
24W6417

RoHS

Each
1+7,400 $
10+6,220 $
25+5,810 $
50+5,430 $
100+4,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
105A
3.5A
0.014ohm
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
53X3377

RoHS

Date/Lot Code

Each
1+7,440 $
10+5,840 $
25+5,500 $
50+5,160 $
100+4,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
200A
3.5A
0.018ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
09AN4837

RoHS

Date/Lot Code

Each
1+2,740 $
25+2,290 $
100+2,130 $
250+1,970 $
500+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
-
125°C
AEC-Q200
18AP9739

RoHS

Each
5+1,830 $
50+1,390 $
250+1,070 $
500+1,010 $
1000+1,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
3.5A
0.0376ohm
31.5mm
11mm
19mm
B32724A Series
-40°C
135°C
AEC-Q200
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK