0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
27AM6132

RoHS

Date/Lot Code

Each
5+1,880 $
10+1,470 $
15+1,370 $
25+1,250 $
50+1,120 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
3.7A
0.013ohm
18mm
8.5mm
14.5mm
B32642B Series
-55°C
125°C
AEC-Q200
17AN5163

RoHS

Each
10+0,556 $
20+0,543 $
30+0,532 $
50+0,520 $
100+0,507 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
200V/µs
3.7A
0.0149ohm
18mm
5mm
10.5mm
B32652A Series
-40°C
110°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK