0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7040

RoHS

Date/Lot Code

Each
1+35,730 $
5+32,050 $
10+28,360 $
25+27,790 $
100+27,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
33AH7041

RoHS

Date/Lot Code

Each
1+37,450 $
5+31,940 $
10+26,450 $
25+26,440 $
100+26,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9873

RoHS

Each
1+25,030 $
5+22,180 $
10+19,310 $
25+18,700 $
100+18,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
45AM3713

RoHS

Each
1+44,650 $
5+39,530 $
10+33,390 $
25+30,320 $
100+28,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
900A
30.3A
0.0042ohm
57.5mm
45mm
65mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK