0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6610

RoHS

Date/Lot Code

Each
1+0,769 $
3600+0,229 $
5400+0,227 $
9000+0,225 $
18000+0,222 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
820pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9153

RoHS

Each
10+0,666 $
250+0,520 $
500+0,472 $
1000+0,431 $
5000+0,398 $
Double Metallized PP
Radial Box - 2 Pin
1kV
820pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
48AC3191

RoHS

Each
10+0,669 $
20+0,655 $
30+0,643 $
50+0,629 $
100+0,615 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 10%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
58Y5374

RoHS

Each
1+1,330 $
10+0,683 $
25+0,665 $
50+0,645 $
100+0,627 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK