Power Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(1)
RMS Current (Irms)
=30A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(10)
Capacitor Case / Package
(5)
(1)
(4)
Capacitance
(3)
(1)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(1)
(5)
(4)
Typical Applications
(5)
(4)
(1)
Capacitor Mounting
(4)
(5)
(1)
Voltage(AC)
(1)
(1)
(4)
(4)
Voltage(DC)
(1)
(4)
(4)
Humidity Rating
(1)
(2)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+145,990 $ 5+139,850 $ 10+133,690 $ 25+131,650 $ 50+129,590 $ Plus de tarifs | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 30A | 0.0025ohm | 65mm | - | - | 117mm | 30A | - | C44P-T Series | -30°C | 70°C | ||||||
Each | 1+27,620 $ 5+24,350 $ 10+21,070 $ 25+20,460 $ 100+19,850 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.28kA | 30A | 3300µohm | - | 57.5mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | ||||||
15AN2078 RoHS | Each | 1+25,100 $ 5+23,130 $ 10+21,140 $ 25+19,430 $ 100+17,720 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 1.241kA | 30A | 2500µohm | - | 42.5mm | 28mm | 37mm | - | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+37,810 $ 5+36,160 $ 10+34,570 $ 25+31,790 $ 100+29,410 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 30A | 1400µohm | - | 57.5mm | 38mm | 57.5mm | - | - | B32758 Series | -40°C | 105°C | ||||||
25AM8208 RoHS | Each | 1+41,450 $ 5+37,360 $ 10+33,280 $ 25+33,260 $ 100+33,250 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 1.241kA | 30A | 2500µohm | - | 42.5mm | 28mm | 37mm | - | - | C4BS Series | -40°C | 85°C | |||||
29AM5468 RoHS | Each | 1+149,310 $ 5+142,560 $ 10+134,450 $ 25+127,020 $ 50+124,990 $ Plus de tarifs | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 30A | 2500µohm | 65mm | - | - | 117mm | 30A | - | C44P-T Series | -30°C | 70°C | |||||
Each | 1+108,530 $ 5+100,250 $ 10+91,950 $ 25+90,360 $ 50+88,790 $ Plus de tarifs | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 30A | 3000µohm | 65mm | - | - | 147mm | - | - | C44P-R Series | -25°C | 70°C | ||||||
Each | 1+26,310 $ 5+23,160 $ 10+20,010 $ 25+19,220 $ 100+18,440 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 1.241kA | 30A | 2500µohm | - | 42.5mm | 28mm | 37mm | - | - | C4BS Series | -40°C | 85°C | ||||||
Each | 1+133,770 $ 5+127,720 $ 10+120,450 $ 25+113,800 $ 50+111,980 $ Plus de tarifs | Metallized PP | Can | 96µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 30A | - | 75mm | - | - | 280mm | - | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+100,340 $ 5+92,230 $ 10+84,100 $ 25+82,960 $ 50+81,800 $ Plus de tarifs | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 30A | 2500µohm | 65mm | - | - | 117mm | - | - | C44P-R Series | -25°C | 70°C | ||||||