0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
13AN2037

RoHS

Date/Lot Code

Each
1+31,050 $
5+28,730 $
10+26,400 $
25+24,070 $
100+21,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
140µF
± 5%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
5V/µs
700A
31.5A
0.0015ohm
57.5mm
35mm
50mm
MKP1848E Series
125°C
AEC-Q200
09AN5056

RoHS

Each
1+17,390 $
5+16,620 $
10+15,600 $
25+13,960 $
100+13,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
31.5A
0.002ohm
57.5mm
35mm
50mm
MKP1848E Series
125°C
AEC-Q200
09AN5072

RoHS

Each
1+28,550 $
5+27,260 $
10+25,610 $
25+22,890 $
100+21,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
140µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
57.5mm
35mm
50mm
MKP1848E Series
125°C
AEC-Q200
09AN5071

RoHS

Each
1+29,330 $
5+28,010 $
10+26,310 $
25+23,530 $
100+22,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
140µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
57.5mm
35mm
50mm
MKP1848E Series
125°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK