0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
83AH9835

RoHS

Each
1+25,340 $
10+20,560 $
25+20,150 $
50+19,730 $
100+19,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
-
57.5mm
45mm
56mm
32A
C4AF Series
-55°C
105°C
AEC-Q200
21AH3332

RoHS

Each
1+9,680 $
100+8,120 $
250+7,540 $
500+7,080 $
1000+6,730 $
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
2600µohm
-
42.5mm
33mm
45mm
-
MP HAPB Series
-40°C
85°C
-
21AH3340

RoHS

Each
1+61,750 $
25+57,310 $
50+53,850 $
100+52,370 $
250+50,890 $
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
-
Screw
25mm
15V/µs
-
32A
-
76mm
-
-
240mm
-
MP HAPM Series
-25°C
70°C
-
03AM7628

RoHS

Each
1+26,690 $
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
03AM7631

RoHS

Each
1+44,290 $
5+42,510 $
10+40,800 $
25+37,810 $
50+35,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
32A
1300µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
03AM7627

RoHS

Each
1+29,940 $
10+28,710 $
25+27,080 $
50+24,450 $
100+23,180 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
33AH7021

RoHS

Each
18+24,930 $
25+24,470 $
50+24,020 $
100+23,560 $
250+22,980 $
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
837A
32A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
85AC1712

RoHS

Each
1+106,120 $
5+98,490 $
10+90,840 $
25+90,740 $
50+90,650 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
32A
2500µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK