0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
03AM7694

RoHS

Each
1+33,430 $
5+31,980 $
10+30,560 $
25+28,110 $
100+26,000 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
83AH9837

RoHS

Each
1+30,680 $
5+27,360 $
10+24,020 $
25+23,590 $
100+23,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
62µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
1.116kA
36.5A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
39AH9137

RoHS

Each
1+19,310 $
10+18,520 $
25+16,490 $
50+15,540 $
100+14,080 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
1.224kA
36.5A
900µohm
41.5mm
30mm
45mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6594

RoHS

Each
60+14,660 $
120+14,180 $
180+13,910 $
300+13,640 $
600+13,370 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
180V/µs
1.224kA
36.5A
0.0009ohm
41.5mm
30mm
45mm
R76H Series
-55°C
125°C
AEC-Q200
33AH7023

RoHS

Each
18+31,560 $
36+30,370 $
54+29,160 $
90+28,170 $
180+27,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
62µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
1.116kA
36.5A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK