0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0359

RoHS

Date/Lot Code

Each
1+40,560 $
5+36,710 $
10+32,840 $
25+31,910 $
100+30,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5609

RoHS

Each
1+40,270 $
10+38,650 $
25+36,550 $
50+32,970 $
100+31,180 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
38.7A
2400µohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AK9860

RoHS

Each
1+27,110 $
5+24,320 $
10+21,530 $
25+20,730 $
100+19,920 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Filter
Through Hole
700V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.2kA
38.7A
2600µohm
57.5mm
45mm
65mm
FE Series
-40°C
125°C
-
45AM3723

RoHS

Each
1+40,910 $
5+36,620 $
10+31,470 $
25+28,900 $
100+27,180 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link, High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.2kA
38.7A
0.0026ohm
57.5mm
45mm
65mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK