0
0 articles0,00 $

Power Film Capacitors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2781

RoHS

Each
1+1,040 $
10+0,719 $
25+0,648 $
50+0,575 $
100+0,505 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.1A
0.019ohm
18mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6627

RoHS

Date/Lot Code

Each
1+1,280 $
10+0,865 $
25+0,788 $
50+0,713 $
100+0,636 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5417

RoHS

Each
1+2,880 $
10+1,990 $
25+1,880 $
50+1,770 $
100+1,560 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9451

RoHS

Date/Lot Code

Each
10+1,250 $
20+0,913 $
30+0,820 $
50+0,727 $
100+0,628 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
30A
4.1A
0.019ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
39AH9170

RoHS

Each
10+1,120 $
25+0,944 $
50+0,769 $
100+0,662 $
500+0,572 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9229

RoHS

Each
10+1,070 $
20+1,060 $
30+1,040 $
50+1,030 $
100+1,010 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
87AK9845

RoHS

Each
1+1,950 $
25+1,740 $
100+1,490 $
250+1,360 $
500+1,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
29AM6829

RoHS

Each
1+2,630 $
10+2,090 $
25+1,920 $
50+1,770 $
100+1,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.1A
0.0241ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6830

RoHS

Each
1+2,310 $
25+1,930 $
100+1,790 $
250+1,670 $
500+1,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.1A
0.0241ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
45AM3720

RoHS

Each
1+1,740 $
10+1,540 $
25+1,300 $
50+1,180 $
100+1,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
11AN2952

RoHS

Each
1+2,430 $
10+1,930 $
25+1,780 $
50+1,630 $
100+1,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.1A
0.019ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
18AP9740

RoHS

Each
5+2,250 $
50+1,700 $
250+1,310 $
500+1,250 $
1000+1,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
4.1A
0.0263ohm
31.5mm
11mm
19mm
B32724A Series
-40°C
135°C
AEC-Q200
11AN2953

RoHS

Each
1+2,500 $
10+1,970 $
25+1,820 $
50+1,670 $
100+1,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.1A
0.019ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK