0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1402

RoHS

Date/Lot Code

Each
1+4,150 $
10+2,910 $
25+2,700 $
50+2,490 $
100+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0364ohm
31.5mm
11mm
20mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1416

RoHS

Date/Lot Code

Each
1+3,510 $
10+2,950 $
25+2,800 $
50+2,650 $
100+2,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0362ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH6653

RoHS

Date/Lot Code

Each
1+1,180 $
10+0,840 $
25+0,745 $
50+0,655 $
100+0,555 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
162A
4.2A
0.024ohm
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
64AJ4108

RoHS

Each
1+5,330 $
10+3,940 $
25+3,670 $
50+3,400 $
100+3,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
50AC9264

RoHS

Each
1+3,700 $
10+2,660 $
25+2,450 $
50+2,240 $
100+1,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
28V/µs
28A
4.2A
0.0331ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9911

RoHS

Each
1+3,620 $
10+2,580 $
25+2,420 $
50+2,260 $
100+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.7mm
28V/µs
28A
4.2A
0.0329ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
29AM6846

RoHS

Each
1+2,450 $
10+1,960 $
25+1,820 $
50+1,690 $
100+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.2A
0.018ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6845

RoHS

Each
1+2,380 $
10+1,910 $
25+1,770 $
50+1,630 $
100+1,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.2A
0.018ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK