0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
50AK8346

RoHS

Each
1+4,340 $
25+3,220 $
100+2,470 $
250+2,400 $
500+2,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
46AM2825

RoHS

Date/Lot Code

Each
1+1,210 $
10+0,708 $
25+0,673 $
50+0,637 $
100+0,602 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.3A
0.019ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6598

RoHS

Date/Lot Code

Each
1+1,070 $
10+0,669 $
25+0,651 $
50+0,632 $
100+0,614 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
99A
4.3A
0.019ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9141

RoHS

Each
10+1,100 $
250+0,851 $
500+0,772 $
1000+0,707 $
5000+0,652 $
Double Metallized PP
Radial Box - 2 Pin
630V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.3A
0.019ohm
18mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
50AK0614

RoHS

Each
1+3,650 $
100+3,080 $
250+2,870 $
500+2,700 $
1000+2,580 $
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
11AN2955

RoHS

Each
1+2,590 $
10+2,060 $
25+1,890 $
50+1,740 $
100+1,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.3A
0.0172ohm
31.5mm
9.5mm
18mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
11AN2954

RoHS

Each
1+2,500 $
10+1,990 $
25+1,830 $
50+1,680 $
100+1,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.3A
0.0172ohm
31.5mm
9.5mm
18mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
21AM0033

RoHS

Each
256+1,920 $
512+1,860 $
768+1,830 $
1280+1,790 $
2560+1,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.3A
0.0316ohm
32mm
11mm
20mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
47AM8402

RoHS

Date/Lot Code

Each
1+25,460 $
5+22,760 $
10+20,050 $
25+18,740 $
100+17,420 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
-
47µF
± 10%
DC Filter
-
Through Hole
-
-
-
75V
-
Radial Leaded
27.5mm
-
-
4.3A
-
31.1mm
14.9mm
25.7mm
-
FFB Series
-55°C
105°C
-
-
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK