0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66K5401

RoHS

Date/Lot Code

Each
1+7,790 $
10+5,430 $
25+5,290 $
50+5,150 $
100+4,910 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
43A
4.4A
0.012ohm
11.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
33AH6578

RoHS

Date/Lot Code

Each
1+1,170 $
10+0,593 $
25+0,583 $
50+0,573 $
100+0,563 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
10mm
1kV/µs
68A
4.4A
0.016ohm
-
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
56AJ0385

RoHS

Date/Lot Code

Each
1+3,800 $
10+2,780 $
25+2,620 $
50+2,450 $
100+2,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.4A
0.0289ohm
-
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8353

RoHS

Date/Lot Code

Each
1+3,550 $
10+2,490 $
25+2,300 $
50+2,090 $
100+1,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
25AJ2769

RoHS

Each
10+0,591 $
25+0,576 $
50+0,559 $
100+0,544 $
500+0,463 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
102A
4.4A
0.016ohm
-
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
72AK6563

RoHS

Each
1+6,760 $
10+5,200 $
25+4,840 $
50+4,480 $
100+4,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
72AK6564

RoHS

Each
1+6,760 $
10+5,200 $
25+4,840 $
50+4,480 $
100+4,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
87AK9842

RoHS

Each
1+2,710 $
10+1,950 $
25+1,780 $
50+1,700 $
100+1,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.4A
0.0246ohm
-
32mm
9mm
18mm
FB Series
-40°C
125°C
-
69AH7686

RoHS

Each
1+4,540 $
10+4,520 $
50+4,510 $
500+4,490 $
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
82AH0184

RoHS

Date/Lot Code

Each
192+2,080 $
500+1,910 $
1000+1,710 $
2500+1,570 $
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.7mm
31V/µs
31A
4.4A
0.0296ohm
-
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
45AM3725

RoHS

Each
1+1,700 $
10+1,510 $
25+1,420 $
50+1,370 $
100+1,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
130A
4.4A
0.0246ohm
-
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK