0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0392

RoHS

Date/Lot Code

Each
1+3,370 $
10+2,300 $
25+2,170 $
50+2,030 $
100+1,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.8A
0.0259ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6629

RoHS

Each
1+1,320 $
10+0,941 $
25+0,836 $
50+0,734 $
100+0,623 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
59AC8753

RoHS

Date/Lot Code

Each
1+3,410 $
10+2,380 $
25+2,190 $
50+1,960 $
100+1,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
36A
4.8A
0.0263ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2786

RoHS

Each
10+0,930 $
25+0,908 $
50+0,884 $
100+0,862 $
500+0,789 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
26AM6003

RoHS

Date/Lot Code

Each
1+2,580 $
10+2,170 $
25+2,030 $
50+1,880 $
100+1,710 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
-
4.8A
7000µohm
18mm
11mm
18.5mm
B32642B Series
-55°C
125°C
AEC-Q200
29AM6831

RoHS

Each
1+2,630 $
10+2,230 $
25+2,080 $
50+1,940 $
100+1,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.8A
0.0187ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6832

RoHS

Each
1+2,700 $
10+2,280 $
25+2,130 $
50+1,980 $
100+1,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.8A
0.0187ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
70AH3183

RoHS

Each
300+5,990 $
500+5,560 $
1000+5,060 $
2500+4,790 $
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
150A
4.8A
0.0244ohm
41mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
38AJ1382

RoHS

Date/Lot Code

Each
1+3,620 $
10+2,530 $
25+2,370 $
50+2,200 $
100+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.8A
0.0289ohm
31.5mm
11mm
20mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
21AM0026

RoHS

Each
256+2,090 $
500+1,840 $
1000+1,560 $
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
105A
4.8A
0.0254ohm
32mm
11mm
20mm
C4AU Series
-55°C
105°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK