Power Film Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(2)
(1)
RMS Current (Irms)
=40A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(2)
(5)
Capacitor Case / Package
(4)
(1)
Capacitance
(2)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(5)
(2)
Typical Applications
(4)
(3)
Capacitor Mounting
(4)
(3)
Voltage(AC)
(1)
(1)
(2)
Voltage(DC)
(1)
(1)
(1)
(1)
(1)
(2)
Humidity Rating
(3)
(2)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+190,820 $ 5+183,970 $ 10+177,110 $ 25+173,570 $ 50+170,030 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 40A | 0.0021ohm | 85mm | - | - | 147mm | 40A | C44P-T Series | -30°C | 70°C | - | ||||||
29AM5475 RoHS | Each | 1+201,920 $ 5+195,190 $ 10+179,810 $ 25+175,000 $ 50+173,070 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 40A | 2100µohm | 85mm | - | - | 147mm | 40A | C44P-T Series | -30°C | 70°C | - | |||||
11AN6230 RoHS | Each | 1+78,810 $ 5+74,250 $ 10+69,680 $ 25+65,120 $ 100+61,340 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 400A | 40A | 0.0025ohm | - | 57.5mm | 65.5mm | 65mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+62,980 $ 5+57,320 $ 10+51,650 $ 25+50,100 $ 100+48,520 $ Plus de tarifs | Film / Foil PP | - | 100µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 4.2kA | 40A | 1040µohm | - | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+81,840 $ 5+75,160 $ 10+68,470 $ 25+66,620 $ 100+64,770 $ Plus de tarifs | Film / Foil PP | - | 200µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 6kA | 40A | 1130µohm | - | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+138,580 $ 5+122,920 $ 10+104,110 $ 25+94,700 $ 50+92,810 $ Plus de tarifs | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 35mm | 30V/µs | - | 40A | 1600µohm | 75mm | - | - | 117mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+147,090 $ 5+135,680 $ 10+124,250 $ 25+121,760 $ 50+119,280 $ Plus de tarifs | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 28mm | 20V/µs | - | 40A | 2500µohm | 65mm | - | - | 247mm | - | C44P-R Series | -25°C | 70°C | - | ||||||