0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0285

RoHS

Date/Lot Code

Each
1+54,390 $
5+49,610 $
10+44,830 $
25+43,810 $
100+42,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
700V
PC Pin
15V/µs
1.95kA
42.9A
0.0019ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7044

RoHS

Date/Lot Code

Each
1+37,190 $
5+33,000 $
10+28,800 $
25+27,900 $
100+26,990 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
650V
PC Pin
6V/µs
754A
42.9A
0.0019ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3445

RoHS

Each
1+41,450 $
10+39,790 $
25+37,620 $
50+33,930 $
100+32,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
650V
PC Pin
6V/µs
754A
42.9A
1900µohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1361

RoHS

Date/Lot Code

Each
18+68,150 $
25+60,830 $
50+52,060 $
100+47,670 $
250+46,720 $
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
600V
PC Pin
15V/µs
1.95kA
42.9A
0.0021ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK