0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC2622

RoHS

Date/Lot Code

Each
1+1,000 $
10+0,502 $
25+0,487 $
50+0,473 $
100+0,457 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
18mm
4mm
10mm
R75 Series
-55°C
105°C
AEC-Q200
31Y4121

RoHS

Each
10+0,622 $
25+0,526 $
50+0,429 $
100+0,369 $
500+0,319 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
18mm
4mm
10mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1123

RoHS

Date/Lot Code

Each
1500+0,448 $
3000+0,440 $
4500+0,430 $
7500+0,420 $
15000+0,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
18mm
4mm
10mm
R75H Series
-55°C
125°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK