Power Film Capacitors :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
(4)
(1)
RMS Current (Irms)
=5.1A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(8)
(8)
Capacitor Case / Package
(16)
Voltage Rating
(1)
Capacitance
(3)
(1)
(2)
(2)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(1)
(15)
Typical Applications
(1)
(2)
(4)
(8)
Capacitor Case Style
(1)
Capacitor Mounting
(16)
Voltage Rating VAC
(1)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,450 $ 25+2,500 $ 100+1,930 $ 250+1,860 $ 500+1,810 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.7µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | PC Pin | 27.5mm | 75V/µs | 128A | 5.1A | 0.0233ohm | 31.5mm | 11mm | 20mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+1,180 $ 10+0,714 $ 25+0,673 $ 50+0,632 $ 100+0,591 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | 400V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 141A | 5.1A | 0.014ohm | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+1,430 $ 10+0,758 $ 25+0,738 $ 50+0,719 $ 100+0,699 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.039µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 137A | 5.1A | 0.016ohm | 18mm | 8.5mm | 14.5mm | - | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+4,250 $ 25+3,100 $ 100+2,400 $ 250+2,320 $ 500+2,250 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.1A | 0.0216ohm | 32mm | 21mm | 12.5mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+2,060 $ 10+1,360 $ 25+1,260 $ 50+1,160 $ 100+1,010 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.056µF | ± 5% | High Frequency | - | Through Hole | - | 650V | - | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 168A | 5.1A | 0.02ohm | 26.5mm | 8.5mm | 17mm | - | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 10+0,780 $ 20+0,764 $ 30+0,749 $ 50+0,734 $ 100+0,718 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 238A | 5.1A | 0.016ohm | 18mm | 8.5mm | 14.5mm | - | - | R76 Series | -55°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 10+0,990 $ 25+0,894 $ 50+0,801 $ 100+0,698 $ 500+0,611 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.039µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 137A | 5.1A | 0.016ohm | 18mm | 8.5mm | 14.5mm | - | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+3,920 $ 10+2,770 $ 25+2,550 $ 50+2,320 $ 100+2,180 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | Commercial, Industrial | - | Through Hole | - | - | - | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 5.1A | 0.0177ohm | 31.5mm | 12.5mm | 21.5mm | 4.4A | - | B32714H Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+2,880 $ 25+2,410 $ 100+2,240 $ 250+2,070 $ 500+1,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,930 $ 25+2,460 $ 100+2,280 $ 250+2,110 $ 500+1,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 520+0,791 $ 1040+0,751 $ 1560+0,726 $ 2600+0,701 $ 5200+0,682 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 400V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 204A | 5.1A | 0.016ohm | 18mm | 9mm | 14.5mm | - | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+1,850 $ 100+1,490 $ 250+1,360 $ 500+1,260 $ 1000+1,170 $ | Double Metallized PP | Radial Box - 2 Pin | 1.6kV | 0.056µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 650V | 650V | 1.6kV | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 168A | 5.1A | 0.02ohm | 26.5mm | 8.5mm | 17mm | - | 17mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | ||||||
15AN2693 RoHS | Each | 5+0,686 $ | Double Metallized PP | Radial Box - 2 Pin | - | 0.039µF | ± 5% | - | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 137A | 5.1A | 0.016ohm | 18mm | 14.5mm | 14.5mm | - | - | - | -55°C | - | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+2,450 $ 25+2,040 $ 100+1,900 $ 250+1,750 $ 500+1,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 5.1A | 0.0131ohm | 31.5mm | 10.5mm | 21mm | - | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
15AN0776 RoHS | Each | 1+1,720 $ 10+0,926 $ 25+0,873 $ 50+0,820 $ 100+0,769 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.12µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 5.1A | 0.02ohm | 26.5mm | 8.5mm | 17mm | - | - | R76 Series | -55°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+2,520 $ 25+2,100 $ 100+1,950 $ 250+1,810 $ 500+1,630 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 5.1A | 0.0131ohm | 31.5mm | 10.5mm | 21mm | - | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||