0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH1007

RoHS

Each
1500+0,477 $
3000+0,475 $
4500+0,474 $
7500+0,473 $
15000+0,471 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
30A
5.22A
0.0106ohm
13mm
5mm
11mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH4946

RoHS

Each
10+1,080 $
250+0,841 $
500+0,762 $
1000+0,698 $
5000+0,644 $
Metallized PP
Radial Box - 2 Pin
160V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
10mm
200V/µs
30A
5.22A
0.0106ohm
13mm
5mm
11mm
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK