0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
12AJ7723

RoHS

Date/Lot Code

Each
1+0,977 $
10+0,493 $
25+0,480 $
50+0,464 $
100+0,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH4973

RoHS

Each
10+1,160 $
20+1,090 $
30+1,010 $
50+0,941 $
100+0,867 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
400V
0.33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
98AH5705

RoHS

Each
10+0,630 $
25+0,569 $
50+0,509 $
100+0,445 $
500+0,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK