0
0 articles0,00 $

Power Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
50AK8328

RoHS

Each
1+6,230 $
10+4,600 $
25+4,280 $
50+3,960 $
100+3,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
46AM2826

RoHS

Date/Lot Code

Each
1+1,290 $
10+0,881 $
25+0,805 $
50+0,730 $
100+0,653 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
59AC8689

RoHS

Date/Lot Code

Each
1+3,450 $
25+2,420 $
100+1,780 $
250+1,770 $
500+1,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
25AJ2794

RoHS

Each
10+0,727 $
25+0,656 $
50+0,588 $
100+0,513 $
500+0,448 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9234

RoHS

Each
1+2,960 $
10+2,060 $
25+1,900 $
50+1,750 $
100+1,560 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
20mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
83AH9824

RoHS

Each
1+2,990 $
10+2,090 $
25+1,960 $
50+1,820 $
100+1,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
70AH3185

RoHS

Each
300+5,660 $
600+5,460 $
900+5,420 $
1500+5,390 $
3000+5,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.5µF
± 5%
AC Filter
-
Through Hole
-
380V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
175A
5.4A
0.0209ohm
41mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
-
-
57AC1797

RoHS

Each
1+3,510 $
10+2,950 $
25+2,760 $
50+2,580 $
100+2,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH6636

RoHS

Date/Lot Code

Each
250+1,820 $
500+1,600 $
750+1,540 $
1250+1,490 $
2500+1,390 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9179

RoHS

Each
1+2,830 $
10+2,270 $
25+2,100 $
50+1,940 $
100+1,740 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
50AK0596

RoHS

Each
1+5,480 $
100+4,630 $
250+4,310 $
500+4,060 $
1000+3,870 $
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
11AN2939

RoHS

Each
1+3,680 $
25+3,070 $
100+2,860 $
250+2,640 $
500+2,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
5.4A
0.0086ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
105°C
-
AEC-Q200
-
11AN2938

RoHS

Each
1+3,590 $
25+3,000 $
100+2,780 $
250+2,570 $
500+2,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
5.4A
0.0086ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
105°C
-
AEC-Q200
-
21AM0016

RoHS

Each
256+2,220 $
512+2,110 $
768+2,100 $
1280+2,070 $
2560+2,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.4µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
156A
5.4A
0.0203ohm
32mm
11mm
20mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK