0
0 articles0,00 $

Power Film Capacitors :

28 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8336

RoHS

Each
1+3,610 $
25+2,590 $
100+1,920 $
250+1,860 $
500+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2003

RoHS

Each
1+2,670 $
25+2,200 $
100+2,030 $
250+1,860 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2004

RoHS

Each
1+3,920 $
25+2,710 $
100+2,220 $
250+2,060 $
500+1,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1998

RoHS

Each
1+2,790 $
25+2,290 $
100+2,110 $
250+1,930 $
500+1,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
57X3643

RoHS

Date/Lot Code

Each
1+7,660 $
10+4,930 $
25+4,790 $
50+4,650 $
100+4,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
12V/µs
120A
5.5A
0.013ohm
57.5mm
33mm
15mm
MKP1848S Series
-40°C
105°C
-
58AJ8084

RoHS

Date/Lot Code

Each
1+5,810 $
10+4,240 $
25+3,810 $
50+3,360 $
100+3,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
198A
5.5A
0.026ohm
32mm
14mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
33AH6656

RoHS

Date/Lot Code

Each
1+1,890 $
10+1,350 $
25+1,240 $
50+1,130 $
100+1,020 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2787

RoHS

Each
10+1,040 $
20+1,020 $
30+0,999 $
50+0,980 $
100+0,960 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
50AK0604

RoHS

Each
1+3,280 $
100+2,730 $
250+2,510 $
500+2,350 $
1000+2,210 $
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6571

RoHS

Each
1+8,520 $
10+6,380 $
25+5,960 $
50+5,550 $
100+4,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
72AK6572

RoHS

Each
1+9,310 $
10+7,030 $
25+6,640 $
50+6,230 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
09AN4854

RoHS

Each
1+3,450 $
10+2,900 $
25+2,710 $
50+2,530 $
100+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4822

RoHS

Each
1+3,210 $
25+2,680 $
100+2,500 $
250+2,310 $
500+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5189

RoHS

Each
1+5,140 $
10+3,770 $
25+3,500 $
50+3,220 $
100+2,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
25V/µs
-
5.5A
0.019ohm
42mm
24mm
15mm
B32716P Series
-55°C
125°C
AEC-Q200
03AM7645

RoHS

Date/Lot Code

Each
5+3,320 $
10+2,780 $
15+2,590 $
25+2,390 $
50+2,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.5A
0.0134ohm
31.5mm
11mm
19mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4855

RoHS

Each
1+3,040 $
25+2,530 $
100+2,370 $
250+2,180 $
500+1,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4872

RoHS

Date/Lot Code

Each
1+3,450 $
25+2,890 $
100+2,680 $
250+2,470 $
500+2,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4824

RoHS

Each
1+3,210 $
25+2,670 $
100+2,490 $
250+2,300 $
500+2,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4812

RoHS

Each
1+2,800 $
25+2,340 $
100+2,180 $
250+2,020 $
500+1,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4869

RoHS

Each
1+3,260 $
10+2,740 $
25+2,560 $
50+2,380 $
100+2,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4868

RoHS

Each
1+3,130 $
25+2,610 $
100+2,430 $
250+2,250 $
500+2,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
42Y0098

RoHS

Each
1+3,960 $
25+2,810 $
100+2,370 $
250+2,210 $
500+2,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
5.5A
0.0179ohm
31.5mm
12.5mm
21.5mm
B32674D Series
-40°C
105°C
AEC-Q200
69AH7693

RoHS

Each
1+8,730 $
10+6,560 $
25+6,130 $
50+5,700 $
100+5,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
39AH9199

RoHS

Each
10+1,480 $
25+1,340 $
50+1,200 $
100+1,050 $
500+0,912 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
69AH7694

RoHS

Each
1+8,880 $
10+6,630 $
25+6,210 $
50+5,800 $
100+4,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK