0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
45X6218

RoHS

CORNELL DUBILIER
Each
1+11,160 $
10+7,770 $
25+7,560 $
50+7,350 $
100+7,010 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
1.44kV/µs
68A
5.7A
0.014ohm
16.5mm
-
-
46mm
940C Series
-55°C
105°C
-
46AM2822

RoHS

Date/Lot Code

Each
1+1,020 $
10+0,508 $
25+0,493 $
50+0,479 $
100+0,463 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
90A
5.7A
0.011ohm
-
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
56AJ0243

RoHS

Date/Lot Code

Each
1+2,970 $
10+2,170 $
25+2,030 $
50+1,880 $
100+1,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0388

RoHS

Date/Lot Code

Each
1+9,720 $
10+7,320 $
25+6,660 $
50+6,010 $
100+5,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
113A
5.7A
0.0239ohm
-
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
25AJ2770

RoHS

Each
10+0,711 $
25+0,601 $
50+0,490 $
100+0,422 $
500+0,365 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
90A
5.7A
0.011ohm
-
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
13AJ5573

RoHS

Each
1+3,520 $
25+2,560 $
100+1,970 $
250+1,900 $
500+1,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AM5163

RoHS

Each
1+4,300 $
25+3,280 $
100+2,650 $
250+2,530 $
500+2,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
5.7A
0.0128ohm
-
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5162

RoHS

Each
1+4,450 $
25+3,430 $
100+2,770 $
250+2,640 $
500+2,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
5.7A
0.0128ohm
-
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
50AC9220

RoHS

Each
1+3,150 $
10+2,650 $
25+2,480 $
50+2,310 $
100+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
51A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8730

RoHS

Each
256+2,220 $
512+2,000 $
768+1,920 $
1280+1,830 $
2560+1,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
51A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH6601

RoHS

Each
300+1,280 $
600+1,160 $
900+1,140 $
1500+1,120 $
3000+1,090 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
225A
5.7A
0.016ohm
-
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK