0
0 articles0,00 $

Power Film Capacitors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
59AC8719

RoHS

Date/Lot Code

Each
1+3,980 $
25+2,860 $
100+2,090 $
250+2,060 $
500+2,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
27.5mm
13V/µs
41A
5.9A
0.017ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0386

RoHS

Date/Lot Code

Each
1+4,520 $
25+3,270 $
100+2,540 $
250+2,490 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
153A
5.9A
0.0191ohm
32mm
24mm
15mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1349

RoHS

Date/Lot Code

Each
1+3,600 $
25+2,640 $
100+2,030 $
250+2,020 $
500+2,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.9A
0.0187ohm
31.5mm
11mm
20mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
25AJ2799

RoHS

Date/Lot Code

Each
10+1,240 $
20+1,180 $
30+1,110 $
50+1,040 $
100+0,969 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
36AJ3511

RoHS

Each
1+5,210 $
25+3,960 $
100+3,100 $
250+2,930 $
500+2,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
32mm
13mm
22mm
-
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
39AH9205

RoHS

Each
1+6,280 $
10+4,590 $
25+4,320 $
50+4,060 $
100+3,600 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
32mm
13mm
22mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
61AK8365

RoHS

Each
5+3,730 $
10+2,650 $
15+2,520 $
25+2,360 $
50+2,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
Commercial, Industrial
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
-
5.9A
0.0141ohm
31.5mm
13.5mm
23mm
5.1A
-
B32714H Series
-55°C
105°C
-
AEC-Q200
-
56AJ0268

RoHS

Date/Lot Code

Each
256+2,040 $
512+1,950 $
768+1,900 $
1280+1,860 $
2560+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.9A
0.017ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
33AH6689

RoHS

Date/Lot Code

Each
300+1,470 $
600+1,260 $
900+1,230 $
1500+1,190 $
3000+1,110 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9232

RoHS

Each
1+2,200 $
10+1,770 $
25+1,630 $
50+1,510 $
100+1,360 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.039µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
-
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
11AN2941

RoHS

Date/Lot Code

Each
1+4,200 $
25+3,520 $
100+3,270 $
250+3,020 $
500+2,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
5.9A
0.0101ohm
31mm
19mm
30mm
-
-
ECWFJ Series
-40°C
105°C
-
AEC-Q200
-
11AN2940

RoHS

Each
1+4,070 $
25+3,410 $
100+3,170 $
250+2,930 $
500+2,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
5.9A
0.0101ohm
31mm
19mm
30mm
-
-
ECWFJ Series
-40°C
105°C
-
AEC-Q200
-
15AN2054

RoHS

Each
1+2,690 $
-
Radial Box - 2 Pin
-
1.7µF
-
-
-
-
-
-
-
1.2kV
-
-
27.5mm
90V/µs
153A
5.9A
0.0191ohm
-
24mm
15mm
-
-
C4AQ-M Series
-55°C
105°C
-
-
-
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK