0
0 articles0,00 $

Power Film Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AM5329

RoHS

Date/Lot Code

Each
1+270,060 $
5+249,960 $
10+229,840 $
25+226,770 $
50+223,720 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
0.0016ohm
75mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
29AM5333

RoHS

Date/Lot Code

Each
1+271,130 $
5+262,130 $
10+253,110 $
25+249,640 $
50+246,180 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
29AM5336

RoHS

Date/Lot Code

Each
1+287,060 $
5+269,120 $
10+251,170 $
25+246,160 $
50+241,120 $
Plus de tarifs
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
0.0014ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
12AM6486

RoHS

Each
1+88,040 $
5+83,340 $
10+78,650 $
25+73,950 $
100+70,140 $
Plus de tarifs
Film / Foil PP
-
175µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6.5kA
55A
660µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
29AM5469

RoHS

Each
1+251,560 $
5+243,170 $
10+224,010 $
25+218,020 $
50+215,630 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
1600µohm
75mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
29AM5476

RoHS

Each
1+280,410 $
5+271,060 $
10+249,700 $
25+243,030 $
50+240,350 $
Plus de tarifs
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
1400µohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
29AM5473

RoHS

Each
1+278,710 $
5+269,420 $
10+248,180 $
25+241,540 $
50+238,900 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
24AM0387

RoHS

Each
1+57,370 $
5+52,220 $
10+47,080 $
25+45,590 $
100+44,090 $
Plus de tarifs
Film / Foil PP
-
60µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
29mm
-
4.7kA
55A
650µohm
-
97.5mm
38mm
42.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
11AN6236

RoHS

Each
1+185,590 $
5+175,040 $
10+164,480 $
25+160,250 $
50+156,010 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
320µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
960A
55A
0.0015ohm
-
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
54AJ2657

RoHS

Each
1+166,380 $
5+157,560 $
10+148,730 $
25+139,900 $
50+136,530 $
Plus de tarifs
-
Can
110µF
± 10%
DC Link
Panel Mount
-
1.1kV
-
Screw
45mm
-
2.2kA
55A
1400µohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
-
54AJ2655

RoHS

Each
1+133,980 $
5+128,310 $
10+122,650 $
25+116,980 $
50+114,080 $
Plus de tarifs
-
Can
90µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
-
-
50mm
-
B25632E Series
-40°C
85°C
-
85AC1710

RoHS

Each
1+170,210 $
5+159,890 $
10+149,560 $
25+147,730 $
50+145,890 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1675

RoHS

Each
1+164,990 $
5+146,520 $
10+124,350 $
25+121,860 $
50+119,370 $
Plus de tarifs
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
55A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1717

RoHS

Each
1+212,290 $
5+204,120 $
10+195,950 $
25+187,780 $
50+184,020 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1687

RoHS

Each
1+229,220 $
5+202,920 $
10+171,350 $
25+155,550 $
50+150,840 $
Plus de tarifs
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
55A
1400µohm
85mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK