0
0 articles0,00 $

Power Film Capacitors :

37 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3708

RoHS

Date/Lot Code

Each
1+6,080 $
10+4,340 $
25+4,000 $
50+3,650 $
100+3,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0335

RoHS

Date/Lot Code

Each
1+3,990 $
25+2,900 $
100+2,240 $
250+2,160 $
500+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
127.5A
5A
0.023ohm
-
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8123

RoHS

Date/Lot Code

Each
1+4,740 $
10+3,180 $
25+3,030 $
50+2,880 $
100+2,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
-
32mm
11mm
20mm
BLH Series
-40°C
105°C
AEC-Q200
50AK8321

RoHS

Each
1+5,470 $
10+4,050 $
25+3,810 $
50+3,560 $
100+3,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN1983

RoHS

Each
1+2,320 $
25+1,900 $
100+1,770 $
250+1,610 $
500+1,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
58AJ8048

RoHS

Each
1+6,370 $
10+4,560 $
25+4,200 $
50+3,840 $
100+3,730 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
176A
5A
0.0165ohm
-
32mm
14mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
96B1516

RoHS

Each
1+15,260 $
5+14,490 $
10+13,750 $
25+12,450 $
100+5,000 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.75kV/µs
80A
5A
0.0152ohm
14.5mm
31mm
-
31mm
42L Series
-55°C
105°C
-
69R9798

RoHS

Each
1+6,260 $
10+5,270 $
25+4,920 $
50+4,590 $
100+4,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
80V/µs
240A
5A
-
-
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
82AH5035

RoHS

Each
1+3,250 $
10+2,350 $
25+2,200 $
50+2,040 $
100+1,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
-
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
68AK5527

RoHS

Each
1+4,950 $
10+4,470 $
25+4,190 $
50+3,910 $
100+3,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
29AK0913

RoHS

Each
1+8,160 $
10+6,120 $
25+5,590 $
50+5,050 $
100+4,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
-
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
50AK0589

RoHS

Each
1+4,660 $
100+3,940 $
250+3,660 $
500+3,450 $
1000+3,280 $
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
59AM5167

RoHS

Each
1+4,060 $
25+3,100 $
100+2,500 $
250+2,380 $
500+2,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
5A
0.0161ohm
-
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
29AM6849

RoHS

Each
1+2,680 $
10+2,130 $
25+1,970 $
50+1,810 $
100+1,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4852

RoHS

Each
1+2,660 $
25+2,210 $
100+2,060 $
250+1,900 $
500+1,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6216

RoHS

Each
1+6,710 $
10+5,940 $
25+5,020 $
50+4,550 $
100+4,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
260A
5A
0.016ohm
-
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
59AM5166

RoHS

Each
1+4,280 $
25+3,270 $
100+2,640 $
250+2,520 $
500+2,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
5A
0.0161ohm
-
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4809

RoHS

Date/Lot Code

Each
1+2,530 $
25+2,110 $
100+1,960 $
250+1,820 $
500+1,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5157

RoHS

Each
1+4,640 $
25+3,590 $
100+2,890 $
250+2,750 $
500+2,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
-
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4853

RoHS

Each
1+2,550 $
25+2,130 $
100+1,970 $
250+1,830 $
500+1,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6850

RoHS

Each
1+2,390 $
25+2,000 $
100+1,860 $
250+1,720 $
500+1,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
16AM5033

RoHS

Each
1+4,650 $
25+3,880 $
100+3,610 $
250+3,330 $
500+3,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
5A
0.0347ohm
-
42mm
24mm
15mm
B32776YZ Series
-40°C
105°C
-
59AM5156

RoHS

Each
1+4,810 $
25+3,660 $
100+2,960 $
250+2,840 $
500+2,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
-
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
03AM7603

RoHS

Each
5+3,090 $
10+2,590 $
15+2,400 $
25+2,220 $
50+2,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5A
0.0122ohm
-
31.5mm
12.5mm
21.5mm
B32754 Series
-40°C
105°C
-
09AN4808

RoHS

Each
1+2,880 $
10+2,420 $
25+2,270 $
50+2,120 $
100+1,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK