0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
31Y4089

RoHS

Each
10+1,130 $
25+1,100 $
50+1,070 $
100+1,050 $
500+0,998 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
56A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
48Y0213

RoHS

Each
10+0,900 $
25+0,864 $
50+0,829 $
100+0,793 $
500+0,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1021

RoHS

Each
700+0,683 $
1000+0,612 $
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
87X9198

RoHS

Each
1+1,690 $
10+0,921 $
25+0,898 $
50+0,876 $
100+0,854 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK