0
0 articles0,00 $

Power Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0411

RoHS

Date/Lot Code

Each
1+4,950 $
10+3,550 $
25+3,340 $
50+3,120 $
100+2,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
168A
6.2A
0.0175ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6576

RoHS

Date/Lot Code

Each
1+8,830 $
10+6,750 $
25+6,310 $
50+5,900 $
100+5,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
59AM5173

RoHS

Each
1+4,470 $
10+3,770 $
25+3,520 $
50+3,270 $
100+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5172

RoHS

Each
1+4,680 $
10+3,950 $
25+3,700 $
50+3,440 $
100+3,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
72AK6575

RoHS

Each
1+8,830 $
10+6,750 $
25+6,310 $
50+5,900 $
100+5,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
29AM6858

RoHS

Each
1+3,980 $
10+3,350 $
25+3,130 $
50+2,910 $
100+2,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6860

RoHS

Each
1+4,060 $
10+3,440 $
25+3,200 $
50+2,980 $
100+2,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9500µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6859

RoHS

Each
1+3,870 $
10+3,270 $
25+3,050 $
50+2,840 $
100+2,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9500µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6857

RoHS

Each
1+3,780 $
10+3,190 $
25+2,980 $
50+2,770 $
100+2,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
25AM3578

RoHS

Each
1+9,050 $
10+6,950 $
25+6,540 $
50+6,120 $
100+5,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
38AJ1403

RoHS

Date/Lot Code

Each
1+3,920 $
10+2,950 $
25+2,800 $
50+2,650 $
100+2,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6.2A
0.021ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8776

RoHS

Each
234+2,630 $
500+2,420 $
1000+2,190 $
2500+2,020 $
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7697

RoHS

Each
1+9,530 $
10+7,300 $
25+6,860 $
50+6,400 $
100+5,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7698

RoHS

Each
1+9,530 $
10+7,300 $
25+6,860 $
50+6,400 $
100+5,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK