Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(10)
RMS Current (Irms)
=6.4A
1
(7)
(1)
(5)
(1)
(3)
(4)
(2)
(2)
Dielectric Type
(6)
(5)
Capacitor Case / Package
(7)
(4)
Capacitance
(2)
(2)
(2)
(1)
(1)
(3)
Capacitance Tolerance
(1)
(10)
Typical Applications
(1)
(4)
(6)
Capacitor Mounting
(11)
Voltage(AC)
(1)
(2)
(1)
(1)
(2)
Voltage(DC)
(2)
(1)
(1)
(2)
(1)
(1)
(2)
Humidity Rating
(7)
(1)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,930 $ 10+6,380 $ 25+6,120 $ 50+5,860 $ 100+5,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | 140.6A | 6.4A | 0.0193ohm | 41.5mm | 24mm | 15mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,190 $ | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 133A | 6.4A | 0.0212ohm | 41.5mm | 24mm | 15mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
68AC5683 RoHS | Each | 1+17,180 $ 10+12,940 $ 25+11,760 $ 50+10,550 $ 100+10,460 $ | Metallized PP | Radial Box - 4 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 275V | - | GRADE II (Test Condition A) | PC Pin | 37.5mm | 76V/µs | 190A | 6.4A | 0.014ohm | 41.5mm | 20mm | 40mm | - | 953B Series | -40°C | 85°C | - | |||||
Each | 1+2,190 $ 10+1,250 $ 25+1,190 $ 50+1,120 $ 100+1,060 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 172A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,040 $ | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 16V/µs | 62A | 6.4A | 0.0193ohm | 41.5mm | 24mm | 15mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,270 $ 10+2,310 $ 25+2,130 $ 50+1,950 $ 100+1,640 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,520 $ 10+2,510 $ 25+2,310 $ 50+2,100 $ 100+1,990 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 300A | 6.4A | 0.011ohm | 18mm | 10mm | 16mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,790 $ 10+3,520 $ 25+3,280 $ 50+3,050 $ 100+2,760 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 195A | 6.4A | 0.0165ohm | 32mm | 13mm | 22mm | 6.4A | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+1,260 $ 25+1,230 $ 50+1,200 $ 100+1,180 $ 500+1,110 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 150A | 6.4A | 0.011ohm | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 300+1,270 $ 500+1,200 $ 1000+1,140 $ 2500+1,050 $ | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 300+1,330 $ 500+1,200 $ 1000+1,060 $ 2500+0,996 $ | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 246A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||