Power Film Capacitors :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
(7)
(1)
RMS Current (Irms)
=6.8A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(1)
(17)
Capacitor Case / Package
(17)
Capacitance
(1)
(1)
(3)
(9)
(2)
(2)
Capacitance Tolerance
(9)
(9)
Typical Applications
(1)
(9)
(6)
(1)
(1)
Capacitor Mounting
(18)
Voltage(AC)
(1)
(1)
(1)
Voltage(DC)
(2)
(7)
(2)
(1)
(2)
(3)
Humidity Rating
(2)
(1)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,270 $ 25+3,810 $ 100+3,220 $ 250+3,040 $ 500+2,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.014ohm | 31.5mm | 11mm | 20mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+6,640 $ 10+4,890 $ 25+4,520 $ 50+4,130 $ 100+3,070 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.0136ohm | 32mm | 21mm | 12.5mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,300 $ 25+3,070 $ 100+2,390 $ 250+2,320 $ 500+2,240 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 54A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,210 $ 25+3,660 $ 100+2,910 $ 250+2,840 $ 500+2,770 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,840 $ 25+3,680 $ 100+2,880 $ 250+2,770 $ 500+2,660 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,020 $ 25+2,790 $ 100+2,110 $ 250+2,040 $ 500+1,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 54A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,400 $ 25+3,320 $ 100+2,600 $ 250+2,510 $ 500+2,390 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,869 $ 20+0,831 $ 30+0,794 $ 50+0,755 $ 100+0,717 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | 26.5mm | 8.5mm | 17mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+4,120 $ 25+3,440 $ 100+3,190 $ 250+2,950 $ 500+2,660 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.8A | 8200µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+3,890 $ 25+3,250 $ 100+3,030 $ 250+2,790 $ 500+2,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.8A | 8200µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 150+6,870 $ 300+6,710 $ 450+6,570 $ 750+6,420 $ 1500+6,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 108A | 6.8A | 0.0162ohm | 41mm | 22mm | 36mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 1+4,350 $ 10+3,660 $ 25+3,420 $ 50+3,200 $ 100+2,880 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+3,210 $ 25+2,680 $ 100+2,490 $ 250+2,310 $ 500+2,070 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 6.8A | 0.0079ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+3,290 $ 25+2,750 $ 100+2,560 $ 250+2,360 $ 500+2,130 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 6.8A | 0.0079ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+4,460 $ 25+3,730 $ 100+3,460 $ 250+3,200 $ 500+2,880 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 6.8A | 0.0061ohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 105°C | AEC-Q200 | |||||
17AN5165 RoHS | Each | 1+1,710 $ 10+0,904 $ 25+0,880 $ 50+0,858 $ 100+0,834 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 400V/µs | - | 6.8A | 0.0087ohm | 18mm | 9mm | 17.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | |||||
12AN6374 RoHS | Each | 1+2,350 $ | Metallized PP | - | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 65V/µs | 364A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | C4AQ-M Series | - | 105°C | - | |||||
PANASONIC | Each | 1+4,590 $ 25+3,840 $ 100+3,570 $ 250+3,290 $ 500+2,970 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 6.8A | 0.0061ohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 105°C | AEC-Q200 | |||||