0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1383

RoHS

Date/Lot Code

Each
1+5,650 $
10+3,950 $
25+3,670 $
50+3,380 $
100+3,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0318

RoHS

Date/Lot Code

Each
1+3,900 $
10+2,800 $
25+2,580 $
50+2,350 $
100+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
203A
6.9A
0.0153ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8690

RoHS

Date/Lot Code

Each
1+4,670 $
10+3,260 $
25+2,940 $
50+2,620 $
100+2,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9825

RoHS

Each
1+3,650 $
10+2,620 $
25+2,410 $
50+2,200 $
100+1,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8754

RoHS

Each
234+2,300 $
500+2,120 $
1000+2,060 $
2500+2,010 $
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
65A
6.9A
0.0153ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK