0
0 articles0,00 $

Power Film Capacitors :

33 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5810

RoHS

Each
1+191,380 $
5+185,840 $
10+180,300 $
25+174,760 $
50+171,790 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
75M7818

RoHS

Date/Lot Code

Each
1+177,340 $
5+164,340 $
10+151,330 $
25+144,450 $
50+137,570 $
Plus de tarifs
Film / Foil Paper
Can
0.25µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
SCR Series
-40°C
80°C
-
21M9028

RoHS

Each
1+134,940 $
5+133,620 $
10+132,290 $
25+126,630 $
50+120,960 $
Plus de tarifs
Film / Foil Paper
Can
1µF
± 10%
SCR Commutating
Panel Mount
-
1kV
-
Threaded Stud
20.6mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
SCR Series
-40°C
80°C
-
53AJ5805

RoHS

Each
1+175,420 $
5+170,010 $
10+164,620 $
25+159,210 $
50+159,200 $
Plus de tarifs
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
0.0012ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
72AK1487

RoHS

Each
1+316,810 $
5+305,090 $
10+293,370 $
25+281,660 $
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
2100µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
72AK1486

RoHS

Date/Lot Code

Each
1+200,560 $
5+195,180 $
10+189,790 $
25+185,330 $
50+180,850 $
Plus de tarifs
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
72AK1477

RoHS

Date/Lot Code

Each
1+324,830 $
5+317,110 $
10+309,400 $
25+301,690 $
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
29AM5337

RoHS

Date/Lot Code

Each
1+344,890 $
5+331,480 $
10+318,050 $
25+304,640 $
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
29AM5330

RoHS

Date/Lot Code

Each
1+341,890 $
5+328,590 $
10+315,290 $
25+301,990 $
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
23M2480

RoHS

Each
1+181,080 $
5+168,590 $
10+151,940 $
25+146,260 $
50+144,120 $
Plus de tarifs
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
35.05mm
-
-
60A
-
-
92.96mm
50.03mm
5.75mm
-
SCR Series
-40°C
80°C
-
53AJ5795

RoHS

Date/Lot Code

Each
1+210,200 $
5+206,000 $
10+201,790 $
25+197,590 $
50+193,380 $
Plus de tarifs
Metallized PP
Can
1500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
5V/µs
7.4kA
60A
0.00095ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
04M7006

RoHS

Each
1+156,900 $
5+150,610 $
10+135,730 $
25+130,650 $
50+128,760 $
Plus de tarifs
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
1.5kV
-
Threaded Stud
35.05mm
-
-
60A
-
-
73.91mm
48.51mm
5.75mm
-
SCR Series
-40°C
80°C
-
54AJ2654

RoHS

Each
1+168,470 $
5+161,660 $
10+154,830 $
25+148,020 $
50+144,530 $
Plus de tarifs
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
-
50AJ2999

RoHS

Each
1+221,350 $
5+213,970 $
10+197,110 $
25+191,840 $
50+189,730 $
Plus de tarifs
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
50AJ3009

RoHS

Each
1+203,810 $
5+197,020 $
10+181,480 $
25+176,630 $
50+174,700 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
1200µohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
50AJ3004

RoHS

Each
1+201,490 $
5+194,780 $
10+179,420 $
25+174,630 $
50+172,710 $
Plus de tarifs
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
1200µohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
72AK1767

RoHS

Each
1+276,090 $
5+266,880 $
10+245,840 $
25+239,260 $
50+236,640 $
Plus de tarifs
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
79AK1629

RoHS

Each
1+102,710 $
5+100,180 $
10+97,650 $
25+95,120 $
50+92,620 $
Plus de tarifs
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
-
-
60A
1200µohm
85mm
-
-
65mm
-
B25631B Series
-40°C
85°C
-
72AK1758

RoHS

Each
1+328,860 $
5+325,390 $
10+321,900 $
25+307,990 $
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
72AK1768

RoHS

Each
1+305,650 $
5+302,410 $
10+299,170 $
25+286,230 $
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
12AM6485

RoHS

Each
1+70,610 $
5+64,510 $
10+58,390 $
25+56,660 $
100+54,910 $
Plus de tarifs
Film / Foil PP
-
115µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
29mm
-
6kA
60A
510µohm
-
97.5mm
38mm
42.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
29AM5470

RoHS

Each
1+302,500 $
5+299,310 $
10+296,110 $
25+283,300 $
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
98AK5452

RoHS

Each
1+126,570 $
5+119,500 $
10+112,440 $
25+105,360 $
50+101,470 $
Plus de tarifs
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1kV
GRADE II (Test Condition A)
-
32mm
-
2.2kA
60A
1700µohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
-
85AC1702

RoHS

Each
1+222,050 $
5+212,450 $
10+202,860 $
25+193,250 $
50+189,390 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1711

RoHS

Each
1+242,870 $
5+230,950 $
10+219,020 $
25+207,100 $
50+202,950 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
1-25 sur 33 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK