0
0 articles0,00 $

Power Film Capacitors :

45 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1417

RoHS

Date/Lot Code

Each
1+4,850 $
25+3,600 $
100+2,840 $
250+2,750 $
500+2,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
19T3723

RoHS

Each
1+4,470 $
10+3,010 $
25+2,950 $
50+2,880 $
100+2,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
24W6423

RoHS

Date/Lot Code

Each
1+9,630 $
10+7,120 $
25+6,440 $
50+5,750 $
100+5,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
-
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
-
-
57X3330

RoHS

Date/Lot Code

Each
1+7,590 $
10+6,760 $
25+6,260 $
50+5,760 $
100+5,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
255A
6A
0.045ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
-
-
25AJ2812

RoHS

Each
1+1,760 $
10+1,250 $
25+1,150 $
50+1,050 $
100+0,949 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
-
26.5mm
11mm
20mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
13AN2011

RoHS

Each
1+3,930 $
25+3,220 $
100+2,970 $
250+2,720 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN1994

RoHS

Each
1+2,750 $
25+2,270 $
100+2,090 $
250+1,900 $
500+1,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
-
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
56AJ0413

RoHS

Date/Lot Code

Each
1+8,550 $
10+6,340 $
25+6,120 $
50+5,880 $
100+5,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
120A
6A
0.0223ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
33AH6657

RoHS

Date/Lot Code

Each
1+2,350 $
10+1,650 $
25+1,600 $
50+1,530 $
100+1,150 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6632

RoHS

Date/Lot Code

Each
1+1,790 $
10+1,270 $
25+1,170 $
50+1,060 $
100+0,962 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58Y5367

RoHS

Each
10+0,839 $
20+0,822 $
30+0,806 $
50+0,790 $
100+0,773 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
6A
0.011ohm
-
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
58Y5397

RoHS

Date/Lot Code

Each
10+1,440 $
25+1,380 $
50+1,340 $
100+1,290 $
500+1,110 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
29M0515

RoHS

Each
1+3,820 $
10+2,680 $
25+2,460 $
50+2,240 $
100+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
6A
0.0149ohm
-
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
-
AEC-Q200
-
39AH9175

RoHS

Each
10+1,520 $
100+1,210 $
250+1,120 $
500+1,030 $
1000+0,957 $
Double Metallized PP
Radial Box - 2 Pin
1kV
0.047µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9200

RoHS

Each
10+1,670 $
100+1,350 $
250+1,240 $
500+1,140 $
1000+1,060 $
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.047µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
83AH9864

RoHS

Each
1+3,610 $
25+2,540 $
100+1,860 $
250+1,790 $
500+1,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
68A
6A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
30AK6383

RoHS

Each
1+9,350 $
10+7,080 $
25+6,200 $
50+5,310 $
100+5,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
33V/µs
132A
6A
0.015ohm
-
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
-
AEC-Q200
-
09AN4840

RoHS

Each
1+3,000 $
25+2,510 $
100+2,320 $
250+2,160 $
500+1,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
-
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4896

RoHS

Date/Lot Code

Each
1+3,930 $
25+3,290 $
100+3,070 $
250+2,830 $
500+2,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4894

RoHS

Each
1+4,350 $
10+3,660 $
25+3,420 $
50+3,200 $
100+2,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4838

RoHS

Each
1+3,410 $
10+2,870 $
25+2,670 $
50+2,510 $
100+2,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
-
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
11AN6219

RoHS

Each
1+8,130 $
10+5,870 $
25+5,500 $
50+5,130 $
100+4,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
300A
6A
0.014ohm
-
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
-
-
11AN6218

RoHS

Each
1+13,160 $
25+10,160 $
100+8,950 $
250+8,560 $
500+8,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
-
43mm
18.5mm
35.5mm
-
MKP1848C Series
-55°C
105°C
-
-
-
11AN6244

RoHS

Each
1+7,960 $
10+5,920 $
25+5,590 $
50+5,270 $
100+4,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
285A
6A
0.0155ohm
-
32mm
18mm
28mm
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
11AN6263

RoHS

Each
1+29,760 $
5+26,950 $
10+24,130 $
25+22,960 $
100+21,780 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
0.047µF
± 5%
Snubber
-
Panel Mount
-
800V
-
2.5kV
-
Solder Lug
-
2.5kV/µs
118A
6A
0.02ohm
-
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
-
-
1-25 sur 45 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK