0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0343

RoHS

Date/Lot Code

Each
1+4,020 $
25+2,850 $
100+2,200 $
250+2,150 $
500+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
68AC5684

RoHS

Date/Lot Code

Each
1+9,310 $
25+8,880 $
100+7,670 $
250+7,100 $
500+6,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
3.5µF
± 10%
AC Filter
-
Through Hole
-
275V
-
-
GRADE II (Test Condition A)
PC Pin
37.5mm
54V/µs
190A
7.4A
0.011ohm
41.5mm
28mm
37mm
-
953B Series
-40°C
85°C
-
-
-
25AJ2800

RoHS

Each
1+2,740 $
10+1,920 $
25+1,790 $
50+1,670 $
100+1,420 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
462A
7.4A
0.011ohm
26.5mm
11mm
20mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
25AJ2775

RoHS

Date/Lot Code

Each
10+0,948 $
20+0,930 $
30+0,912 $
50+0,894 $
100+0,876 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.27µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
135A
7.4A
9000µohm
26.5mm
7mm
16mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
59AM5179

RoHS

Each
1+5,750 $
10+4,500 $
25+4,300 $
50+4,070 $
100+3,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
-
B32714P Series
-55°C
125°C
-
AEC-Q200
-
59AM5180

RoHS

Each
1+5,500 $
10+4,300 $
25+4,100 $
50+3,890 $
100+3,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
-
B32714P Series
-55°C
125°C
-
AEC-Q200
-
70AH3190

RoHS

Each
150+8,780 $
300+8,620 $
450+8,440 $
750+8,270 $
1500+8,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.5µF
± 5%
AC Filter
-
Through Hole
-
380V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
275A
7.4A
0.0144ohm
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
-
-
82AH5001

RoHS

Each
10+1,350 $
20+1,290 $
30+1,230 $
50+1,170 $
100+1,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK