0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
92AC2748

RoHS

Date/Lot Code

Each
1+3,600 $
25+2,650 $
100+2,130 $
250+2,030 $
500+1,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
31Y4129

RoHS

Date/Lot Code

Each
1+2,880 $
10+2,310 $
25+2,140 $
50+1,980 $
100+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
-
-
82AH5056

RoHS

Each
1+4,070 $
25+2,900 $
100+2,420 $
250+2,250 $
500+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.6kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
150A
7.56A
0.0111ohm
32mm
11mm
20mm
20mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
31Y4119

RoHS

Each
1+3,270 $
10+2,320 $
25+2,150 $
50+1,990 $
100+1,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
150A
7.56A
0.0111ohm
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
-
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK