0
0 articles0,00 $

Power Film Capacitors :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3719

RoHS

Each
1+6,520 $
10+4,760 $
25+4,490 $
50+4,230 $
100+3,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
58AJ7960

RoHS

Date/Lot Code

Each
1+8,970 $
10+6,860 $
25+6,440 $
50+6,020 $
100+5,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
7.5A
0.0085ohm
32mm
14mm
28mm
-
BLH Series
-40°C
105°C
AEC-Q200
13AN1993

RoHS

Each
1+3,140 $
10+2,670 $
100+2,140 $
500+1,980 $
1000+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
33AH7028

RoHS

Date/Lot Code

Each
1+7,380 $
10+5,290 $
25+5,010 $
50+4,720 $
100+3,880 $
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
173A
7.5A
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0394

RoHS

Date/Lot Code

Each
1+5,120 $
10+3,700 $
25+3,600 $
50+3,510 $
100+2,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
216A
7.5A
0.0143ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9851

RoHS

Each
1+5,260 $
10+3,880 $
25+3,760 $
50+3,630 $
100+3,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
-
31.5mm
14mm
28mm
7.5A
C4AF Series
-55°C
105°C
AEC-Q200
29M0525

RoHS

Each
1+4,660 $
10+3,480 $
25+3,240 $
50+2,990 $
100+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7.5A
0.0124ohm
31.5mm
15mm
24.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
36AJ3463

RoHS

Each
1+4,770 $
10+4,040 $
25+3,760 $
50+3,490 $
100+3,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5574

RoHS

Each
1+4,090 $
10+2,960 $
25+2,780 $
50+2,590 $
100+2,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0129ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
16AM5036

RoHS

Each
1+5,660 $
10+5,130 $
25+4,810 $
50+4,490 $
100+4,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
7.5A
0.0178ohm
42mm
24mm
19mm
-
B32776YZ Series
-40°C
105°C
-
29AM6866

RoHS

Each
1+4,330 $
10+3,920 $
25+3,670 $
50+3,440 $
100+3,120 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
7000µohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6839

RoHS

Each
1+4,810 $
10+4,060 $
25+3,800 $
50+3,520 $
100+3,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4893

RoHS

Each
1+4,470 $
10+3,760 $
25+3,510 $
50+3,270 $
100+2,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM6865

RoHS

Each
1+4,900 $
10+4,130 $
25+3,850 $
50+3,590 $
100+3,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
7000µohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4831

RoHS

Each
1+4,270 $
10+3,600 $
25+3,370 $
50+3,130 $
100+2,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM6840

RoHS

Each
1+4,900 $
10+4,130 $
25+3,850 $
50+3,590 $
100+3,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4895

RoHS

Each
1+4,270 $
10+3,600 $
25+3,370 $
50+3,130 $
100+2,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
05X8260

RoHS

Date/Lot Code

Each
150+8,160 $
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
315A
7.5A
0.0148ohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
59AC8731

RoHS

Date/Lot Code

Each
234+2,920 $
500+2,260 $
1000+2,190 $
2500+2,100 $
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
77A
7.5A
0.0129ohm
31.5mm
13mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
11AN6251

RoHS

Each
1+10,690 $
10+10,290 $
25+9,150 $
50+8,600 $
100+7,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
7.5A
0.0135ohm
43mm
18.5mm
35.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK