0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
48Y0214

RoHS

Date/Lot Code

Each
1+1,720 $
10+1,510 $
25+1,280 $
50+1,160 $
100+1,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
82AH4963

RoHS

Date/Lot Code

Each
1+2,560 $
10+1,770 $
25+1,600 $
50+1,430 $
100+1,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
87X9196

RoHS

Each
1+2,460 $
10+1,700 $
25+1,530 $
50+1,370 $
100+1,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
22.5mm
70V/µs
70A
7.83A
8000µohm
26.5mm
7mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK