Power Film Capacitors :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(11)
RMS Current (Irms)
=7.8A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(16)
Capacitor Case / Package
(12)
(4)
Capacitance
(1)
(8)
(2)
(3)
Capacitance Tolerance
(5)
(11)
Typical Applications
(2)
(4)
(10)
Capacitor Mounting
(16)
Voltage(AC)
(1)
(1)
Voltage(DC)
(4)
(4)
(2)
(1)
(2)
(1)
(1)
Humidity Rating
(2)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,990 $ 10+5,040 $ 25+4,730 $ 50+4,410 $ 100+3,930 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 175A | 7.8A | 0.0162ohm | 41.5mm | 24mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+6,300 $ 10+4,530 $ 25+4,180 $ 50+3,820 $ 100+3,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 37.5mm | 37V/µs | 185A | 7.8A | 0.0147ohm | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,360 $ 10+4,660 $ 25+4,300 $ 50+3,920 $ 100+3,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 204V/µs | 204A | 7.8A | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,490 $ 10+5,570 $ 25+5,100 $ 50+4,610 $ 100+4,500 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 16V/µs | 81A | 7.8A | 0.0147ohm | 41.5mm | 24mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,160 $ 10+5,190 $ 25+4,840 $ 50+4,520 $ 100+4,080 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 185A | 7.8A | 0.0147ohm | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,210 $ 10+3,790 $ 25+3,530 $ 50+3,290 $ 100+2,970 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 6500µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+4,050 $ 10+3,640 $ 25+3,400 $ 50+3,160 $ 100+2,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 6500µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+3,180 $ 25+2,650 $ 100+2,470 $ 250+2,290 $ 500+2,060 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 150+9,050 $ 300+8,900 $ 450+8,730 $ 750+8,580 $ 1500+8,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 300A | 7.8A | 0.0137ohm | 41mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+3,250 $ 25+2,720 $ 100+2,530 $ 250+2,340 $ 500+2,110 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,680 $ 25+2,250 $ 100+2,090 $ 250+1,930 $ 500+1,740 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+3,280 $ 25+2,750 $ 100+2,560 $ 250+2,360 $ 500+2,130 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,670 $ 25+2,220 $ 100+2,070 $ 250+1,920 $ 500+1,720 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+3,160 $ 25+2,640 $ 100+2,450 $ 250+2,270 $ 500+2,040 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,780 $ 25+2,320 $ 100+2,150 $ 250+2,000 $ 500+1,790 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,750 $ 25+2,290 $ 100+2,140 $ 250+1,970 $ 500+1,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||