0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0370

RoHS

Date/Lot Code

Each
1+5,160 $
10+3,730 $
25+3,550 $
50+3,370 $
100+3,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
243A
8.3A
0.013ohm
-
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
66K5379

RoHS

Date/Lot Code

Each
1+11,490 $
10+8,010 $
25+7,910 $
50+7,800 $
100+7,700 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.712kV/µs
171A
8.3A
0.007ohm
21mm
34mm
-
34mm
940C Series
-55°C
105°C
-
68AC5680

RoHS

Date/Lot Code

Each
1+53,170 $
5+51,160 $
10+49,290 $
25+47,610 $
50+46,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
41V/µs
285A
8.3A
0.009ohm
-
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
58Y5422

RoHS

Each
1+7,890 $
10+5,880 $
25+5,480 $
50+5,080 $
100+4,660 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
29AM6842

RoHS

Each
1+4,730 $
10+4,290 $
25+4,020 $
50+3,760 $
100+3,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
-
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6870

RoHS

Each
1+5,080 $
10+4,600 $
25+4,310 $
50+4,040 $
100+3,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6841

RoHS

Each
1+4,660 $
10+4,220 $
25+3,950 $
50+3,700 $
100+3,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
-
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
87AK9846

RoHS

Each
1+4,020 $
10+2,880 $
25+2,660 $
50+2,420 $
100+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
195A
8.3A
0.0109ohm
-
32mm
16mm
30mm
FB Series
-40°C
125°C
-
48AC3196

RoHS

Each
1+8,040 $
10+6,040 $
25+5,650 $
50+5,240 $
100+4,650 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
33AH6693

RoHS

Each
176+3,920 $
500+3,620 $
1000+3,240 $
2500+2,980 $
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
R76H Series
-55°C
125°C
AEC-Q200
29AM6869

RoHS

Each
1+4,870 $
10+4,410 $
25+4,130 $
50+3,870 $
100+3,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK