0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3507

RoHS

Each
1+7,100 $
10+5,240 $
25+4,770 $
50+4,300 $
100+4,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
59AM5168

RoHS

Each
1+6,060 $
10+4,740 $
25+4,500 $
50+4,270 $
100+3,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
8.4A
0.0085ohm
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5169

RoHS

Each
1+5,750 $
10+4,500 $
25+4,300 $
50+4,070 $
100+3,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
8.4A
0.0085ohm
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK