Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(4)
(2)
RMS Current (Irms)
=8.9A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(14)
Capacitor Case / Package
(10)
(4)
Voltage Rating
(1)
Capacitance
(1)
(3)
(2)
(4)
(4)
Capacitance Tolerance
(9)
(5)
Typical Applications
(3)
(10)
(1)
Capacitor Case Style
(1)
Capacitor Mounting
(14)
Voltage(AC)
(3)
(1)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,810 $ 10+6,450 $ 25+6,050 $ 50+5,630 $ 100+5,050 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 8µF | ± 5% | DC Link | - | Through Hole | - | - | 700V | - | PC Pin | - | 30V/µs | 240A | 8.9A | 0.0125ohm | 41.5mm | 24mm | 19mm | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+5,350 $ 10+3,840 $ 25+3,490 $ 50+3,140 $ 100+2,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 10% | AC Filter | - | Through Hole | 250V | - | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 125A | 8.9A | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+7,370 $ 10+5,320 $ 25+4,990 $ 50+4,640 $ 100+4,140 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 8µF | ± 5% | DC Link | - | Through Hole | - | - | 800V | - | PC Pin | - | 13V/µs | 104A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+6,590 $ 10+4,730 $ 25+4,490 $ 50+4,240 $ 100+3,610 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 8µF | ± 5% | DC Link | - | Through Hole | - | - | 800V | - | PC Pin | - | 30V/µs | 240A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+11,260 $ 10+8,600 $ 25+8,080 $ 50+7,530 $ 100+6,800 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 10% | DC Link | - | Through Hole | - | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+4,840 $ 25+3,490 $ 100+2,840 $ 250+2,720 $ 500+2,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 10% | AC Filter | - | Through Hole | 250V | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+11,500 $ 10+10,160 $ 25+8,560 $ 50+7,760 $ 100+7,230 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 10% | DC Link | - | Through Hole | - | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+12,460 $ 10+11,000 $ 25+9,250 $ 50+8,370 $ 100+7,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 10% | DC Link | - | Through Hole | - | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+10,790 $ 10+8,210 $ 25+7,710 $ 50+7,200 $ 100+6,490 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 10% | DC Link | - | Through Hole | - | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
15AN2016 RoHS | Each | 1+6,990 $ 10+5,180 $ 25+4,850 $ 50+4,500 $ 100+4,140 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | - | Through Hole | 500V | - | 1kV | - | Radial Leaded | 27.5mm | 176V/µs | 264A | 8.9A | 0.0072ohm | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | |||||
Each | 1+5,770 $ 10+4,270 $ 25+3,960 $ 50+3,660 $ 100+3,340 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 10% | DC Link | - | Through Hole | - | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 8.9A | 0.0087ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+6,890 $ 10+5,390 $ 25+5,130 $ 50+4,870 $ 100+4,390 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 5% | DC Link | - | Through Hole | - | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 8.9A | 0.0087ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+5,510 $ 10+4,970 $ 25+4,660 $ 50+4,340 $ 100+3,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 10% | AC Filter | - | Through Hole | 250V | - | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+5,800 $ 100+4,910 $ 250+4,560 $ 500+4,300 $ 1000+4,100 $ | Metallized PP | Radial Box - 4 Pin | 800V | 8µF | ± 5% | DC Link | Radial Box - 4 Pin | Through Hole | - | 800V | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | 19mm | C4AQ Series | -55°C | 105°C | C4AQ | AEC-Q200 | AEC-Q200 | ||||||