0
0 articles0,00 $

Power Film Capacitors :

37 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1992

RoHS

Each
1+3,210 $
25+2,630 $
100+2,420 $
250+2,220 $
500+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
68AC5670

RoHS

Date/Lot Code

Each
1+8,960 $
25+8,540 $
100+7,390 $
250+6,830 $
500+6,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
29V/µs
285A
8A
0.009ohm
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
58AJ7903

RoHS

Date/Lot Code

Each
1+4,600 $
25+3,340 $
100+2,600 $
250+2,530 $
500+2,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
60A
8A
0.01ohm
32mm
11mm
20mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ7890

RoHS

Date/Lot Code

Each
1+5,210 $
25+3,770 $
100+2,920 $
250+2,710 $
500+2,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
40A
8A
0.014ohm
32mm
11mm
20mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ8119

RoHS

Date/Lot Code

Each
1+6,620 $
10+4,420 $
25+4,380 $
50+4,320 $
100+3,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
400A
8A
0.014ohm
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
29M0516

RoHS

Date/Lot Code

Each
1+4,340 $
25+3,130 $
100+2,320 $
250+2,270 $
500+2,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
8A
0.0103ohm
31.5mm
15mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
58Y5400

RoHS

Date/Lot Code

Each
1+4,610 $
25+3,310 $
100+2,280 $
250+2,220 $
500+2,180 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
21AH3338

RoHS

Each
1+1,220 $
10+0,897 $
25+0,808 $
50+0,719 $
100+0,623 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
5300µohm
31mm
11mm
20mm
MP HAPK Series
-40°C
105°C
-
77AH4636

RoHS

Each
1+4,090 $
25+3,380 $
100+3,120 $
250+2,870 $
500+2,560 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
176A
8A
6000µohm
34mm
18mm
-
MP SI Series
-40°C
85°C
-
77AH4640

RoHS

Each
1+3,460 $
25+2,850 $
100+2,640 $
250+2,430 $
500+2,170 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
6000µohm
34mm
18mm
-
MP SI Series
-40°C
85°C
-
61AK4532

RoHS

Each
1+4,400 $
25+3,210 $
100+2,410 $
250+2,310 $
500+2,210 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
29AK0918

RoHS

Each
1+12,220 $
25+10,160 $
100+8,230 $
250+8,200 $
500+8,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
42mm
24mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4858

RoHS

Each
1+3,580 $
25+3,000 $
100+2,790 $
250+2,580 $
500+2,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6264

RoHS

Each
1+31,550 $
5+28,680 $
10+25,780 $
25+24,580 $
100+23,370 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
2kV/µs
200A
8A
0.011ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
09AN4842

RoHS

Each
1+3,770 $
25+3,140 $
100+2,920 $
250+2,700 $
500+2,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7661

RoHS

Each
1+4,230 $
10+3,810 $
25+3,560 $
50+3,300 $
100+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
8A
8900µohm
31.5mm
14mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4915

RoHS

Each
1+4,300 $
10+3,880 $
25+3,610 $
50+3,360 $
100+3,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
16AM5035

RoHS

Date/Lot Code

Each
1+8,190 $
10+7,240 $
25+6,100 $
50+5,530 $
100+5,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
8A
0.0172ohm
42mm
18mm
32.5mm
B32776YZ Series
-40°C
105°C
-
09AN4844

RoHS

Each
1+3,610 $
25+3,020 $
100+2,810 $
250+2,600 $
500+2,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4917

RoHS

Each
1+4,210 $
10+3,790 $
25+3,540 $
50+3,290 $
100+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4825

RoHS

Each
1+3,610 $
25+3,020 $
100+2,810 $
250+2,600 $
500+2,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4827

RoHS

Each
1+3,480 $
25+2,910 $
100+2,700 $
250+2,490 $
500+2,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4871

RoHS

Each
1+3,770 $
25+3,140 $
100+2,920 $
250+2,710 $
500+2,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7611

RoHS

Each
1+6,510 $
10+5,850 $
25+5,460 $
50+5,080 $
100+4,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8A
6400µohm
31.5mm
18mm
27.5mm
B32754 Series
-40°C
105°C
-
11AN2980

RoHS

Each
1+4,230 $
25+3,530 $
100+3,280 $
250+3,040 $
500+2,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
8A
0.0061ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK