0
0 articles0,00 $

Power Film Capacitors :

41 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0270

RoHS

Date/Lot Code

Each
1+5,820 $
10+4,300 $
25+4,130 $
50+3,950 $
100+3,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8721

RoHS

Date/Lot Code

Each
1+4,180 $
25+2,890 $
100+2,270 $
250+2,210 $
500+2,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
88A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ8183

RoHS

Date/Lot Code

Each
1+6,730 $
10+4,550 $
25+4,300 $
50+4,040 $
100+3,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
480A
9.5A
0.0095ohm
32mm
18mm
33mm
-
BLH Series
-40°C
105°C
AEC-Q200
13AN2023

RoHS

Date/Lot Code

Each
1+4,760 $
10+4,240 $
25+3,920 $
50+3,610 $
100+3,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1996

RoHS

Each
1+4,190 $
10+3,710 $
25+3,430 $
50+3,160 $
100+2,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2010

RoHS

Each
1+5,000 $
10+3,510 $
25+3,280 $
50+3,040 $
100+2,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
68AC5687

RoHS

Date/Lot Code

Each
1+11,900 $
25+11,350 $
100+9,810 $
250+9,090 $
500+8,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
42V/µs
380A
9.5A
0.01ohm
57.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
56AJ0396

RoHS

Date/Lot Code

Each
1+7,340 $
10+5,300 $
25+4,960 $
50+4,630 $
100+4,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.5A
0.0102ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7971

RoHS

Date/Lot Code

Each
1+12,800 $
25+8,990 $
100+7,780 $
250+7,340 $
500+7,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
9.5A
0.0115ohm
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
11AC3529

RoHS

Each
1+19,490 $
25+15,150 $
100+11,050 $
250+10,830 $
500+10,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
42mm
21.5mm
38mm
-
MKP1847H Series
-40°C
105°C
-
47AC4965

RoHS

Date/Lot Code

Each
1+14,430 $
25+11,220 $
100+9,350 $
250+9,240 $
500+9,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
72AK6584

RoHS

Date/Lot Code

Each
1+13,140 $
25+10,150 $
100+8,260 $
250+8,130 $
500+7,990 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
61AK8369

RoHS

Each
1+5,820 $
10+4,300 $
25+3,990 $
50+3,680 $
100+3,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
30V/µs
-
9.5A
6100µohm
31.5mm
15mm
24.5mm
8.3A
B32714H Series
-55°C
105°C
AEC-Q200
72AK6583

RoHS

Each
1+13,140 $
25+10,150 $
100+8,380 $
250+8,210 $
500+8,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6589

RoHS

Each
1+12,360 $
10+9,380 $
25+8,880 $
50+8,360 $
100+7,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6588

RoHS

Each
1+11,060 $
10+8,440 $
25+7,910 $
50+7,380 $
100+6,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
09AN4849

RoHS

Each
1+4,260 $
10+3,840 $
25+3,580 $
50+3,330 $
100+3,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4943

RoHS

Each
1+5,000 $
10+4,490 $
25+4,190 $
50+3,890 $
100+3,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4848

RoHS

Each
1+4,610 $
25+3,850 $
100+3,580 $
250+3,320 $
500+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
15AN2057

RoHS

Each
1+3,920 $
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
-
Through Hole
-
1.1kV
-
-
27.5mm
80V/µs
320A
9.5A
0.0102ohm
31.5mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
03AM7662

RoHS

Each
1+4,700 $
10+4,230 $
25+3,950 $
50+3,670 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
9.5A
7600µohm
31.5mm
18mm
27.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
09AN4830

RoHS

Each
1+3,530 $
25+2,940 $
100+2,730 $
250+2,530 $
500+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4887

RoHS

Each
1+7,100 $
10+6,380 $
25+5,950 $
50+5,530 $
100+4,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
12AN6367

RoHS

Each
1+3,310 $
-
Radial Box - 2 Pin
7µF
± 5%
DC Link
-
-
-
-
Radial Leaded
-
65V/µs
455A
9.5A
0.009ohm
-
14mm
28mm
-
-
-55°C
105°C
AEC-Q200
09AN4885

RoHS

Each
1+7,140 $
10+6,410 $
25+5,990 $
50+5,570 $
100+5,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 41 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK