0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH4950

RoHS

Each
1+2,680 $
10+1,850 $
25+1,680 $
50+1,520 $
100+1,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1013

RoHS

Each
288+3,090 $
576+2,970 $
864+2,930 $
1440+2,870 $
2880+2,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
0.0072ohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
82AH4952

RoHS

Each
1+5,430 $
10+4,560 $
25+4,260 $
50+3,980 $
100+3,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
7200µohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
15AN2684

RoHS

Each
1+2,610 $
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
-
330A
9.75A
-
32mm
13mm
-
R75 Series
-55°C
-
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK